SN74AHC164PWR

Texas Instruments
595-SN74AHC164PWR
SN74AHC164PWR

Mfr.:

Description:
Counter Shift Registers 2V-to-5.5V 8-bit pa rallel-out serial sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
TSSOP-14
AHC
2 Input
Push-Pull
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 2 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AHC164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers

Texas Instruments SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers have AND-gated serial inputs and an asynchronous clear (CLR) input. Outputs are directly connected to the internal shift register, resulting in immediate output changes as values are shifted into the register. The gated serial (A and B) inputs permit complete control over incoming data. A low at either input resets the first flip-flop, and input inhibits new data entry at the low level at the next clock (CLK) pulse. A high-level input enables the other input. This input determines the first flip-flop's state. If the minimum set-up time requirements are met, the data at the serial inputs can be changed while CLK is high or low. Clocking occurs on the low-to-high-level transition of CLK. The Texas Instruments SN74AHC164-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,604

Stock:
5,604 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.329 $3.29
$0.294 $7.35
$0.255 $25.50
$0.237 $59.25
$0.226 $113.00
$0.218 $218.00
Full Reel (Order in multiples of 3000)
$0.212 $636.00
$0.199 $1,194.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.