SN74AHC157DBR

Texas Instruments
595-SN74AHC157DBR
SN74AHC157DBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AHC
2 Input
1 Output
SSOP-16
4 bit
7.5 ns
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 2.5 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHC157
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux

Texas Instruments SN74AHC157/SN74AHC157-Q1 Quad 2-to-1 Line Data Selectors/Multiplexers are designed for 2V to 5.5V VCC operation. The SN74AHC157/SN74AHC157-Q1 devices feature a common strobe (G) input. When the strobe is high, all outputs are low. When the strobe is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data. The Texas Instruments SN74AHC157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,961

Stock:
2,961 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.333 $3.33
$0.298 $7.45
$0.259 $25.90
$0.24 $60.00
$0.229 $114.50
$0.221 $221.00
Full Reel (Order in multiples of 2000)
$0.211 $422.00
$0.203 $812.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.