SN74AHC08MPWREP

Texas Instruments
595-SN74AHC08MPWREP
SN74AHC08MPWREP

Mfr.:

Description:
Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.8 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/03647-01XE
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates

Texas Instruments SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates are quadruple 2-input positive-AND gates. These devices have an operating range of 2V to 5.5V. These devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SO-14, TSSOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 258

Stock:
258 Can Ship Immediately
Quantities greater than 258 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.37 $13.70
$1.24 $31.00
$1.11 $111.00
$1.04 $260.00
Full Reel (Order in multiples of 2000)
$0.877 $1,754.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LV4T08PWREP
Texas Instruments
Logic Gates BD9 CORE EP SN74LV4T 08PWREP