SN74ACT3G99PWR

Texas Instruments
595-SN74ACT3G99PWR
SN74ACT3G99PWR

Mfr.:

Description:
Logic Gates 4.5V to 5.5V ultra- configurable multi-f

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
4 Gate
ACT
4 Input
TSSOP-20
1 Output
24 mA
- 24 mA
12 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 4.5 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT3G99
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT3G99/SN74ACT3G99-Q1 Multi-Function Gate

Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74ACT3G99-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3,000

Stock:
3,000 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.61 $0.61
$0.43 $4.30
$0.386 $9.65
$0.337 $33.70
$0.313 $78.25
$0.299 $149.50
$0.293 $293.00
Full Reel (Order in multiples of 3000)
$0.272 $816.00
$0.265 $1,590.00