SN74ACT05WBQARQ1

Texas Instruments
595-SN74ACT05WBQARQ1
SN74ACT05WBQARQ1

Mfr.:

Description:
Inverters Automotive 6-channe l inverter with open

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
WQFN-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 5.9 ns
Series: SN74ACT05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT05-Q1 Automotive Hex Inverters

Texas Instruments SN74ACT05-Q1 Automotive Hex Inverters include open-drain outputs and TTL-compatible inputs. These inverters operate within the 4.5V to 5.5V voltage range. The SN74ACT05-Q1 inverters feature a continuous 24mA output drive at 5V and drive 50Ω transmission lines. These inverters are available in a wettable flank QFN package. The SN74ACT05-Q1 inverters are AEC-Q100 qualified for automotive applications. These inverters are used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

In Stock: 2,990

Stock:
2,990 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.75 $0.75
$0.534 $5.34
$0.48 $12.00
$0.421 $42.10
$0.392 $98.00
$0.375 $187.50
$0.371 $371.00
Full Reel (Order in multiples of 3000)
$0.371 $1,113.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.