SN74ABT646ADW

Texas Instruments
595-SN74ABT646ADW
SN74ABT646ADW

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADWR A 595-SN74ABT646ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
5.1 ns
SOIC-24
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT646A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$1.85 $18.50
$1.69 $42.25
$1.51 $151.00
$1.43 $357.50
$1.38 $690.00
$1.32 $1,320.00
$1.31 $3,275.00
$1.26 $6,300.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.50
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.55
Min:
1

Similar Product

Texas Instruments SN74ABT646ADWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW