SN74ABT16646DL

Texas Instruments
595-SN74ABT16646DL
SN74ABT16646DL

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt A 595-S A 595-SN74ABT16646DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
4.1 ns
SSOP-56
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT16646
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.23 $4.23
$3.01 $30.10
$2.83 $56.60
$2.66 $266.00
$2.52 $655.20
$2.44 $2,440.00
$2.38 $7,140.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.64
Min:
1

Similar Product

Texas Instruments SN74ABT16646DLR
Texas Instruments
Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL