SN65MLVD129DGGR

595-SN65MLVD129DGGR
SN65MLVD129DGGR

Mfr.:

Description:
LVDS Interface IC Dual 1:4 LVTTL to M- LVDS Repeater A 595 A 595-SN65MLVD129DGG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Repeater/Translator
8 Driver
2 Receiver
250 Mb/s
LVTTL
M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 140 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD129
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: