SN65MLVD080DGGG4

Texas Instruments
595-SN65MLVD080DGGG4
SN65MLVD080DGGG4

Mfr.:

Description:
LVDS Interface IC 8-Ch Half-Duplex M-L VDS Transceiver ALT ALT 595-SN65MLVD080DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
8 Driver
8 Receiver
250 Mb/s
LVTTL, M-LVDS
M-LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD080
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.45 $9.45
$7.64 $76.40
$6.48 $162.00
$4.89 $489.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.63
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.01
Min:
1

Similar Product

Texas Instruments SN65MLVD080DGG
Texas Instruments
LVDS Interface IC 8-Ch Half-Duplex M-L VDS Transceiver A 5 A 595-SN65MLVD080DGGR