SN65MLVD047APWR

Texas Instruments
595-SN65MLVD047APWR
SN65MLVD047APWR

Mfr.:

Description:
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
TSSOP-16
3 V
3.6 V
70 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 200 Mb/s
Output Type: M-LVDS
Pd - Power Dissipation: 288.5 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns
Series: SN65MLVD047A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 646

Stock:
646 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.82 $3.82
$2.88 $28.80
$2.65 $66.25
$2.39 $239.00
$2.27 $567.50
$2.25 $1,125.00
$2.19 $2,190.00
Full Reel (Order in multiples of 2000)
$2.03 $4,060.00
$2.00 $8,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments SN65MLVD047APW
Texas Instruments
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APWR