SN65LVDS391PWR

Texas Instruments
595-SN65LVDS391PWR
SN65LVDS391PWR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Transmitte r A 595-SN65LVDS391 A 595-SN65LVDS391PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
630 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS391
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 433

Stock:
433
Can Ship Immediately
On Order:
4,000
Expected 1/21/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.37 $3.37
$2.53 $25.30
$2.32 $58.00
$2.09 $209.00
$1.98 $495.00
$1.96 $980.00
$1.90 $1,900.00
Full Reel (Order in multiples of 2000)
$1.80 $3,600.00
$1.73 $6,920.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.37
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.38
Min:
1

Similar Product

Texas Instruments SN65LVDS391PW
Texas Instruments
LVDS Interface IC Hi-Spd Diff A 595-SN 65LVDS391PWR A 595- A 595-SN65LVDS391PWR