SN65LVDS049PWR

Texas Instruments
595-SN65LVDS049PWR
SN65LVDS049PWR

Mfr.:

Description:
LVDS Interface IC Dual High-Speed Diff Driver/Receiver A 5 A 595-SN65LVDS049PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
400 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 774 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: SN65LVDS049
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,169

Stock:
3,169 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.84 $2.84
$2.12 $21.20
$1.94 $48.50
$1.74 $174.00
$1.65 $412.50
$1.61 $805.00
$1.53 $1,530.00
Full Reel (Order in multiples of 2000)
$1.47 $2,940.00
$1.44 $5,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.62
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.84
Min:
1

Similar Product

Texas Instruments SN65LVDS049PW
Texas Instruments
LVDS Interface IC Dual High-Speed Diff Driver/Receiver A 5 A 595-SN65LVDS049PWR