SN65LVDM050PWR

Texas Instruments
595-SN65LVDM050PWR
SN65LVDM050PWR

Mfr.:

Description:
LVDS Interface IC Dual LVDS Transmitte r/Receiver A 595-SN A 595-SN65LVDM050PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
2 Driver
2 Receiver
500 Mb/s, 100 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 27 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM050
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.34 $5.34
$4.07 $40.70
$3.75 $93.75
$3.40 $340.00
$3.24 $810.00
$3.10 $1,550.00
$3.08 $3,080.00
Full Reel (Order in multiples of 2000)
$2.89 $5,780.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.03
Min:
1

Similar Product

Texas Instruments SN65LVDM050PW
Texas Instruments
LVDS Interface IC HS Diff A 595-SN65LV DM050PWR A 595-SN65 A 595-SN65LVDM050PWR