SN65HVD30DR

Texas Instruments
595-SN65HVD30DR
SN65HVD30DR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD30 A 595-SN65HVD30D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD30
Transceiver
26 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
2.1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7,067

Stock:
7,067 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.23 $5.23
$3.99 $39.90
$3.67 $91.75
$3.33 $333.00
$3.27 $817.50
Full Reel (Order in multiples of 2500)
$2.77 $6,925.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.08
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.34
Min:
1

Similar Product

Texas Instruments SN65HVD30D
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.