SN65DP159RSBT

Texas Instruments
595-SN65DP159RSBT
SN65DP159RSBT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 6-Gbps DP++ 1.1 to H DMI 2.0 retimer -40 A 595-SN65DP159RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2-Wire, I2C
360 ns
400 kHz
3.6 V
1 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 10 pF
Data Rate: 6 Gb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 1.1 V, 3.3 V
Pd - Power Dissipation: 435 mW
Product Type: Signal Buffers, Repeaters
Series: SN65DP159
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: DisplayPort
Type: DisplayPort to HDMI Retimer
Unit Weight: 75.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SNx5DP159 6Gbps DP++ to HDMI Retimer

Texas Instruments SNx5DP159 6Gbps DP++ to HDMI Retimer is a dual mode DisplayPort to transition-minimized differential signal (TMDS) retimer. It supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0 output signals. The SNx5DP159 device supports the dual mode standard version 1.1 type 1 and type 2 through the DDC link or AUX channel. The SNx5DP159 device supports a data rate up to 6Gbps per data lane to support Ultra HD (4K × 2K / 60Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920 × 1080 / 60Hz). The SNx5DP159 device can automatically configure itself as a re-driver at data rates <1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.

In Stock: 540

Stock:
540 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.94 $9.94
$7.75 $77.50
$7.20 $180.00
$6.60 $660.00
Full Reel (Order in multiples of 250)
$6.44 $1,610.00
$6.17 $3,085.00
$5.87 $5,870.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.60
Min:
1

Similar Product

Texas Instruments SN65DP159RSBR
Texas Instruments
Interface - Signal Buffers, Repeaters 6-Gbps DP++ 1.1 to H DMI 2.0 retimer -40 A 595-SN65DP159RSBT