SN65C1168PWR

Texas Instruments
595-SN65C1168PWR
SN65C1168PWR

Mfr.:

Description:
RS-422 Interface IC Dual Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
SN65C1168
Transceiver
10 Mb/s
1 Driver
2 Receiver
5.5 V
4.5 V
9 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 181

Stock:
181 Can Ship Immediately
Quantities greater than 181 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.08 $3.08
$2.31 $23.10
$2.13 $53.25
$1.91 $191.00
$1.81 $452.50
$1.77 $885.00
$1.64 $1,640.00
Full Reel (Order in multiples of 2000)
$1.62 $3,240.00
$1.61 $6,440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.55
Min:
1

Similar Product

Texas Instruments SN65C1168EPWR
Texas Instruments
RS-422 Interface IC Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168EPW