REF7033QFKHT

Texas Instruments
595-REF7033QFKHT
REF7033QFKHT

Mfr.:

Description:
Voltage References Ultra-high-precision voltage reference w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
REACH - SVHC:
SMD/SMT
LCCC-8
0.025 %
2 PPM / C
- 40 C
+ 125 C
REF70
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: REF70EVM
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF70 Precision Voltage Reference

Texas Instruments REF70 Precision Voltage Reference is a family of high-precision series voltage references that offers the industry’s lowest noise (0.23ppmp-p). They offer a very low-temperature drift coefficient (2ppm/°C) and high accuracy (±0.025%). The REF70 offers a high PSRR, low dropout voltage, and excellent load and line regulation to help meet strict transient requirements. This combination of precision and features is designed for applications such as test and measurement that demand a precise reference. These devices should be paired with precision, high-resolution data converters such as ADS8900B, ADS127L01, and DAC11001A, to achieve optimal performance in the signal chain. The REF70 is also designed for noise-sensitive medical applications such as ultrasound and X-ray to help enable low-noise measurements from the analog front end.

In Stock: 266

Stock:
266 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.37 $18.37
$14.61 $146.10
$13.67 $341.75
$12.71 $1,271.00
Full Reel (Order in multiples of 250)
$11.87 $2,967.50
$11.60 $5,800.00
$11.59 $11,590.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.