REF5025EIDR

Texas Instruments
595-REF5025EIDR
REF5025EIDR

Mfr.:

Description:
Voltage References 2.5V 3uVpp/V noise 3 ppm/C drift precis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.025 %
8 PPM/C
48 V
- 40 C
+ 125 C
REF5025
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 18 V
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.

In Stock: 2,515

Stock:
2,515 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.02 $8.02
$6.20 $62.00
$5.74 $143.50
$5.24 $524.00
$4.97 $1,242.50
$4.96 $2,480.00
$4.88 $4,880.00
Full Reel (Order in multiples of 3000)
$4.88 $14,640.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.