REF3025AIDBZT

Texas Instruments
595-REF3025AIDBZT
REF3025AIDBZT

Mfr.:

Description:
Voltage References 2.5V 50ppm/DegC 50uA SOT23-3 Series A 59 A 595-REF3025AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
2.5 V
0.2 %
75 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

REF30/REF30E Low Current Voltage References

Texas Instruments REF30/REF30E Low Current Voltage References are precision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package. REF30E is the enhanced-performance version of the REF30 and is designed for precision applications. The REF30E offers improved initial accuracy and temperature drift while operating at a lower quiescent current of 25µA.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,705
Expected 10/22/2026
14,500
7,000
Expected 11/5/2026
7,500
Expected 12/10/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$0.999 $9.99
$0.933 $23.33
$0.84 $84.00
Full Reel (Order in multiples of 250)
$0.798 $199.50
$0.768 $384.00
$0.752 $752.00
$0.727 $1,817.50
$0.718 $3,590.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.