REF3020AIDBZT
Images are for reference only
See Product Specifications
See Product Specifications
595-REF3020AIDBZT
REF3020AIDBZT
Mfr.:
Description:
Voltage References 2.048V 50ppm/DegC 50 uA SOT23-3 Series A A 595-REF3020AIDBZR
Voltage References 2.048V 50ppm/DegC 50 uA SOT23-3 Series A A 595-REF3020AIDBZR
Datasheet:
Datasheet
Images
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Taiwan
In Stock: 3,363
-
Stock:
-
3,363Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4,750Expected 9/4/2026
-
Factory Lead-Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.46 | $1.46 | |
| $1.07 | $10.70 | |
| $0.962 | $24.05 | |
| $0.854 | $85.40 | |
| Full Reel (Order in multiples of 250) | ||
| $0.801 | $200.25 | |
| $0.754 | $377.00 | |
| $0.726 | $726.00 | |
| $0.716 | $1,790.00 | |
| $0.703 | $3,515.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.35
Min:
1
Honduras
