PTH05010WAS
Images are for reference only
See Product Specifications
See Product Specifications
595-PTH05010WAS
PTH05010WAS
Mfr.:
Description:
DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl
DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Datasheet
EOL
Images
Product Catalogs
Compliance Codes
- CNHTS:
- 8504409999
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 17
-
Stock:
-
17 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $32.46 | $32.46 | |
| $31.26 | $156.30 | |
| $30.75 | $307.50 | |
| $30.15 | $753.75 | |
| $29.59 | $1,479.50 | |
| $29.11 | $2,911.00 | |
| $28.82 | $7,205.00 | |
| 500 | Quote |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$31.81
Min:
1
Similar Product
Texas Instruments
DC/DC Converters - SMD 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Honduras
