PCM5310PAP

Texas Instruments
595-PCM5310PAP
PCM5310PAP

Mfr.:

Description:
Interface - CODECs 4ch/4ch Audio CODEC A 595-PCM5310PAPR A A 595-PCM5310PAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
3 V
- 25 C
+ 85 C
SMD/SMT
HTQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: PCM5310
SNR - Signal to Noise Ratio: 95 dB ADC/100 dB DAC
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.01 % DAC
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.95 $11.95
$9.36 $93.60
$8.71 $217.75
$7.78 $778.00
$7.73 $1,932.50
$7.45 $3,576.00
$7.28 $8,153.60
2,560 Quote