PCM3052ARTFR

Texas Instruments
595-PCM3052ARTFR
PCM3052ARTFR

Mfr.:

Description:
Interface - CODECs 24B Stereo Audo Code c A 595-PCM3052ARTF A 595-PCM3052ARTF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
1 ADC
1 DAC
3.6 V, 5.5 V
3 V, 4.5 V
- 40 C
+ 85 C
SMD/SMT
VQFNP-32
Reel
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3052A
SNR - Signal to Noise Ratio: 101 dB ADC/105 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 94 dB ADC/- 97 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.70 $13,400.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$12.13
Min:
1

Similar Product

Texas Instruments PCM3052ARTF
Texas Instruments
Interface - CODECs 24B Stereo Audo Code c A 595-PCM3052ARTF A 595-PCM3052ARTFR