PCM1774RGPR

Texas Instruments
595-PCM1774RGPR
PCM1774RGPR

Mfr.:

Description:
Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-PCM1774RGPT A 59 A 595-PCM1774RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
50 kHz
I2C, SPI
16 bit
QFN-20
2 Output
93 dB
2.4 V
3.6 V
PCM1774
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio DAC

PCM1774 DAC with HP Amplifier

Low-power stereo DAC designed for portable digital audio applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,989
Expected 10/15/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.43 $3.43
$2.56 $25.60
$2.34 $58.50
$2.10 $210.00
$1.98 $495.00
$1.94 $970.00
$1.84 $1,840.00
Full Reel (Order in multiples of 3000)
$1.77 $5,310.00
$1.73 $10,380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.62
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.71
Min:
1

Similar Product

Texas Instruments PCM1774RGPT
Texas Instruments
Audio D/A Converter ICs L-P Stero DAC w/ HP Amplifier A 595-PCM1 A 595-PCM1774RGPR