OPA521EVM

Texas Instruments
595-OPA521EVM
OPA521EVM

Mfr.:

Description:
Amplifier IC Development Tools OPA521 EVALUATION MO DULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
OPA521
7 V to 24 V
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: OPA521
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 316.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA521EVM Line Driver Evaluation Module (EVM)

Texas Instruments OPA521EVM Line Driver Evaluation Module (EVM) is a platform for evaluating the OPA521 2.5A narrowband line driver. The evaluation module circuit is in an AC-coupled inverting amplifier and powered by a single power supply. Access is provided to the Enable/Shutdown pin and Quiescent Current Consumption pin. The module has LEDs that provide a visual indication of circuit status.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.99 $66.99