OPA404KP

Texas Instruments
595-OPA404KP
OPA404KP

Mfr.:

Description:
Precision Amplifiers Quad High Speed Prec ision Difet A 595-O A 595-OPA4140AID

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
6.4 MHz
35 V/us
260 uV
1 pA
18 V
5 V
9 mA
10 mA
100 dB
15 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
OPA404
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
85
Expected 9/10/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.20 $90.20
$75.12 $751.20
$70.71 $1,767.75
$68.80 $6,880.00
500 Quote

Similar Product

Texas Instruments OPA4140AID
Texas Instruments
Precision Amplifiers 11MHz Sgl Supply Lo Noise Prec R-R Out A A 595-OPA4140AIDR