OPA3S2859MRTWREP

Texas Instruments
595-OPA3S2859MRTWREP
OPA3S2859MRTWREP

Mfr.:

Description:
Transimpedance Amplifiers Enhanced product du al-channel 900-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA3S2859
2 Channel
900 MHz
350 V/us
50 pA
8 mV
5.25 V
3.3 V
51 mA
- 55 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Amplifier Type: Low Noise
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 67 dB
Development Kit: OPA3S2859RTWEVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Input Type: CMOS
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Voltage Gain dB: 76 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3S2859 Programmable Gain TIAs

Texas Instruments OPA3S2859 Programmable Gain Transimpendance Amplifiers (TIA) are wideband, low-noise programmable gain amplifiers with CMOS inputs for wideband transimpedance and voltage amplifier applications. Utilizing the OPA3S2859 as a transimpedence amplifier (TIA), the 0.9GHz gain bandwidth product (GBWP) delivers high closed-loop bandwidths in low-capacitance photodiode (PD) applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$38.95 $116,850.00