OPA330AIDBVT

Texas Instruments
595-OPA330AIDBVT
OPA330AIDBVT

Mfr.:

Description:
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
SMD/SMT
OPA330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 115 dB
en - Input Voltage Noise Density: 55 nV/sqrt Hz
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 200 pA
Input Type: Rail-to-Rail
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 21 uA
Output Current per Channel: 5 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 160 mV/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 8 uV
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

In Stock: 3,969

Stock:
3,969 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.79 $2.79
$2.08 $20.80
$1.90 $47.50
$1.71 $171.00
Full Reel (Order in multiples of 250)
$1.49 $372.50
$1.45 $725.00
$1.41 $1,410.00
$1.40 $3,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.17
Min:
1

Similar Product

Texas Instruments OPA330AIDBVR
Texas Instruments
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVT