OPA2991IPWR

Texas Instruments
595-OPA2991IPWR
OPA2991IPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 40-V 4.5-MHz lo w-power operation A A 595-OPA2991IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
21 V/us
10 pA
40 V
2.7 V
560 uA
75 mA
130 dB
10.8 nV/sqrt Hz
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2991
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 34.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx991/OPAx991-Q1 Operational Amplifiers

Texas Instruments OPAx991/OPAx991-Q1 Low-Noise Operational Amplifiers (Op Amps) are high voltage (40V) general-purpose op amps. These are available in single (OPA991/OPA991-Q1), dual (OPA2991/OPA2991-Q1), and quad (OPA4991/OPA4991-Q1) versions. These devices offer exceptional DC precision and AC performance, including rail-to-rail input/output, low offset (±125µV, typ), low offset drift (±0.3µV/°C, typ), low noise (10.5nV/√Hz and 1.8µVPP), and 4.5MHz bandwidth. These devices have unique features such as differential and common-mode input-voltage range to the supply rail, high output current (±75mA), high slew rate (21V/µs), high capacitive load drive (1nF), and shutdown functionality. These features make the OPAx991 a robust, high-performance operational amplifier for high-voltage industrial applications. 

In Stock: 9,674

Stock:
9,674 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.23 $2.23
$1.66 $16.60
$1.51 $37.75
$1.35 $135.00
$1.27 $317.50
$1.23 $615.00
$1.19 $1,190.00
Full Reel (Order in multiples of 2000)
$1.10 $2,200.00
$1.07 $4,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments OPA2991IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 4.5-MHz lo w-power operation A A 595-OPA2991IPWR