OPA2325IDR

Texas Instruments
595-OPA2325IDR
OPA2325IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual precision wide bandwidth low nois

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
5 V/us
150 uV
10 pA
5.5 V
2.2 V
650 uA
30 mA
114 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2325
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Unit Weight: 91.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx325 Precision Operational Amplifier

Texas Instruments OPAx325 Precision Operational Amplifier is optimized for very low noise and wide bandwidth when operating on a low quiescent current of only 650µA. The OPAx325 features a linear input stage with zero crossover distortion. This op amp delivers an excellent common-mode rejection ratio (CMRR) of typically 114dB over the entire input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails. The zero crossover distortion, combined with wide bandwidth, high slew rate, and low noise, makes this device a good SAR ADC input driver amplifier. The low offset and 0.2pA input bias current makes this device ideal for a wide range of precision applications with high-impedance sensors. The device features interfacing to high-impedance sensors on the input and can drive ADC inputs with minimal distortion. This feature makes the Texas Instruments OPAx325 suitable for various data acquisition and process control applications.

In Stock: 108

Stock:
108
Can Ship Immediately
On Order:
7,500
Expected 10/12/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.53 $2.53
$1.89 $18.90
$1.72 $43.00
$1.54 $154.00
$1.46 $365.00
$1.41 $705.00
$1.38 $1,380.00
Full Reel (Order in multiples of 2500)
$1.31 $3,275.00
$1.28 $6,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.