OPA207ID

Texas Instruments
595-OPA207ID
OPA207ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.3 MHz
2.7 V/us
100 uV
1.5 nA
36 V
4.5 V
350 uA
40 mA
140 dB
7.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA207
Tube
Amplifier Type: High-Precision, Low-Noise Amplifier
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM, OPAMPEVM
In - Input Noise Current Density: 180 fA
Ios - Input Offset Current: 130 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Low-Power, High Precision, Low-Noise Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: +/- 0.5 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 109.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA207 Low Power Operational Amplifiers

Texas Instruments OPA207 High-Precision, Low-Noise, Low-Power Operational Amplifiers accommodate wider output voltage swings and use half the quiescent current of industry-standard alternatives, making it twice as fast. The device is easy-to-use and free from phase inversion and overload issues. Other features present a low-bias current, high power-supply rejection, and ultra-low offset voltage. The wider output voltage range from ±2.25V to ±18V maintains high performance as the amplifiers swing to the user's specified limits. Over many load conditions, the Texas Instruments OPA207 Amplifiers produce excellent dynamic behavior and are stable in unity gain.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 9/11/2026
600
Expected 9/17/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$1.95 $19.50
$1.63 $40.75
$1.54 $115.50
$1.48 $444.00
$1.37 $1,438.50
$1.34 $3,417.00
$1.31 $6,582.75

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.90
Min:
1

Similar Product

Texas Instruments OPA207IDR
Texas Instruments
Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207ID