OPA170AID

Texas Instruments
595-OPA170AID
OPA170AID

Mfr.:

Description:
Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.2 MHz
400 mV/us
250 uV
8 pA
36 V
2.7 V
110 uA
17 mA
120 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA170
Bulk
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx170/OPAx170-Q1 Low-Power Op Amps

Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps are 36V, single-supply, low-noise operational amplifiers that feature micro packages with the ability to operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA170 (1-channel) / OPA2170 (2-channel) / OPA4170 (4-channel) op amps offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. OPAx170 family of op amps is specified from +2.7V to +36V instead of being specified at only one supply voltage like most op amps. Input signals beyond the supply rails do not cause phase reversal. The Texas Instruments OPAx170 family is stable with capacitive loads up to 300pF. The OPAx170-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 534

Stock:
534 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.16 $11.60
$1.03 $25.75
$0.941 $70.58
$0.929 $278.70
$0.92 $483.00
$0.852 $894.60
$0.813 $2,073.15
$0.798 $4,009.95

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.32
Min:
1

Similar Product

Texas Instruments OPA170AIDR
Texas Instruments
Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AID