O919A14CTRGZTQ1

Texas Instruments
595-O919A14CTRGZTQ1
O919A14CTRGZTQ1

Mfr.:

Description:
Power Management Specialized - PMIC Automotive 3.15V to 5.25V 4 buck & A A 595-O919A14CTRGZRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
TPS65919
PMU
SMD/SMT
VQFN-48
7 A
5.25 V
3.15 V
3.3 V
- 40 C
+ 105 C
AEC-Q100
Reel
Application: TDA3x , DRA71x, DRA79x
Brand: Texas Instruments
Input Voltage Range: 3.15 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.15 V to 5.25 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65919-Q1 Power Management IC (PMIC)

Texas Instruments TPS65919-Q1 Power Management IC (PMIC) integrates four configurable step-down converters with up to 3.5A of output current to power the processor core, memory, I/O, and preregulation of LDOs. The device is AEC-Q100 qualified. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the TPS65919-Q1. The GPIO_3 pin allows the step-down converters to synchronize to an external clock, allowing multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65919-Q1 also contains four LDOs to power low-current or low-noise domains.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$9.87 $2,467.50