MSP430F5259IRGCR

Texas Instruments
595-MSP430F5259IRGCR
MSP430F5259IRGCR

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5259IRGCT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
MSP430
128 kB
32 kB
VQFN-64
25 MHz
10 bit
53 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F5259
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Sensibles a la humedad: Yes
Tipo de producto: 16-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 2000
Subcategoría: Microcontrollers - MCU
Nombre comercial: MSP430
Temporizadores de vigilancia: No Watchdog Timer
Peso de la unidad: 168.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MSP430F5xx Series Microcontrollers

Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

En existencias: 933

Existencias:
933 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 933 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$7.60 $7.60
$5.87 $58.70
$5.17 $129.25
$4.95 $495.00
$4.59 $2,295.00
$4.24 $4,240.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$4.23 $8,460.00
4,000 Presupuesto
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$9.15
Mín.:
1

Producto similar

Texas Instruments MSP430F5259IRGCT
Texas Instruments
Microcontroladores de 16 bits - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5259IRGCR