MSP430F2101TPWR

Texas Instruments
595-MSP430F2101TPWR
MSP430F2101TPWR

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16B Ultra-Lo-Pwr MCU 1kB FL 128B RAM Com A 595-MSP430F2101TPW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
MSP430
1 kB
128 B
TSSOP-20
16 MHz
No ADC
16 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430F2101
Reel
Marca: Texas Instruments
Tipo de interfaz: UART
Cantidad de temporizadores/contadores: 1 Timer
Serie de procesadores: 2 Series
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 2000
Subcategoría: Microcontrollers - MCU
Nombre comercial: MSP430
Temporizadores de vigilancia: No Watchdog Timer
Peso de la unidad: 77 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$1.21 $2,420.00