MSP-EXP432P401R

595-MSP-EXP432P401R
MSP-EXP432P401R

Mfr.:

Description:
Development Boards & Kits - ARM MSP432 LaunchPad

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP432P401R
Development Kits
ARM Cortex M4F
MSP432P401R
Bulk
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: LaunchPad development kit
For Use With: BoosterPack Plug-in Modules
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LaunchPad, SimpleLink
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP-EXP432P401R LaunchPad Development Kit

Texas Instruments MSP-EXP432P401R LaunchPad Development Kit enables you to develop high-performance applications that benefit from low power operation. The kit features the MSP432P401R, which includes a 48MHz ARM Cortex M4F core, 95uA/MHz active power and 850nA RTC operation, 14-bit 1MSPS differential SAR ADC and AES256 accelerator. This includes an on-board emulator with EnergyTrace+ Technology, which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption. All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch and more.

Availability

Stock: