MAX3318EIPWR

Texas Instruments
595-MAX3318EIPWR
MAX3318EIPWR

Mfr.:

Description:
RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
MAX3318E
Transceiver
460 kb/s
2 Driver
2 Receiver
Full Duplex
3 V
2.25 V
SMD/SMT
2 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.175 us
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,508

Stock:
2,508 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.56 $3.56
$2.68 $26.80
$2.46 $61.50
$2.22 $222.00
$2.10 $525.00
$2.08 $1,040.00
$1.98 $1,980.00
Full Reel (Order in multiples of 2000)
$1.97 $3,940.00
$1.85 $7,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments MAX3318EIPW
Texas Instruments
RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.