MAX202CPW

595-MAX202CPW
MAX202CPW

Mfr.:

Description:
RS-232 Interface IC 5V Dual Line Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TSSOP-16
MAX202
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 2 us
Shutdown: Without Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments MAX202IPWR
Texas Instruments
RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IPW