LPV821DBVR

Texas Instruments
595-LPV821DBVR
LPV821DBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps 650nA Precision Zer o-Drift Nanopower Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
3.3 mV/us
10 uV
7 pA
3.6 V
1.7 V
6.5 uA
50 mA
125 dB
215 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV821
Reel
Cut Tape
MouseReel
Amplifier Type: NanoPower Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 14 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 32.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LPV821 Zero-Drift Nanopower Amplifier

Texas Instruments LPV821 Zero-Drift Nanopower Amplifier is a single-channel operational amplifier for "Always ON" sensing applications in wireless and wired equipment where low input offset is required. With the combination of low initial offset, low offset drift, and 8kHz of bandwidth from 650nA of quiescent current, the LPV821 is the industry's lowest-power zero-drift amplifier. This amplifier can be used for end equipment that monitors current consumption, temperature, gas, or strain gauges.

In Stock: 5,572

Stock:
5,572 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$1.82 $18.20
$1.66 $41.50
$1.49 $149.00
$1.40 $350.00
$1.37 $685.00
Full Reel (Order in multiples of 3000)
$1.25 $3,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.