LP8755EVM

595-LP8755EVM
LP8755EVM

Mfr.:

Description:
Power Management IC Development Tools LP8755 EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
600 mV to 1.67 V
LP8755
LP8755
Brand: Texas Instruments
Interface Type: I2C, USB
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: