LP3988IMF-3.0/NOPB

Texas Instruments
926-3988IMF-3.0/NOPB
LP3988IMF-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150Ma Adj CMOS LDO R egulator W/ Flag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
150 mA
1 Output
Positive
120 uA
2.5 V
6 V
65 dB
Fixed
- 40 C
+ 125 C
80 mV
LP3988
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.005 V at 1 mA, 0.115 V at 150 mA
Ib - Input Bias Current: 85 uA
Line Regulation: 0.2 %
Load Regulation: 0.007 %
Operating Supply Current: 85 uA
Pd - Power Dissipation: 250 mW
Product: Micropower CMOS LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3.5 %
Type: Low dropout Low quiescent current Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
977
Expected 9/3/2026
1,000
Expected 9/7/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.639 $6.39
$0.575 $14.38
$0.503 $50.30
$0.469 $117.25
$0.448 $224.00
Full Reel (Order in multiples of 1000)
$0.43 $430.00
$0.411 $822.00
$0.402 $2,010.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.