LP3966ES-ADJ/NOPB

Texas Instruments
926-LP3966ES-ADJNOPB
LP3966ES-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A FAST ULTRA LDO LI NEAR REG A 926-LP39 A 926-LP3966ESXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V to 5 V
3 A
1 Output
Positive
15 uA
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
800 mV
LP3966
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 586

Stock:
586 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$4.49 $44.90
$4.09 $102.25
$3.79 $341.10
$3.61 $974.70
$3.49 $1,884.60
$3.45 $3,570.75
$3.39 $8,542.80

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.79
Min:
1

Similar Product

Texas Instruments LP3966ESX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A high-accuracy lo w-dropout voltage A A 926-LP3966ES-ADJNOPB