LP3883ES-1.2/NOPB

Texas Instruments
926-3883ES-1.2/NOPB
LP3883ES-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators High Performance Dua l-Rail LDO A 926-LP A 926-LP3883ESX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.2 V
3 A
1 Output
Positive
60 nA
1.41 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
210 mV
LP3883
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.27 V at 3 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.32 $8.32
$6.45 $64.50
$5.60 $140.00
$5.21 $468.90
$4.92 $1,328.40
$4.83 $2,608.20
$4.75 $4,916.25
$4.67 $11,768.40

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.13
Min:
1

Similar Product

Texas Instruments LP3883ESX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 3-A ultra-low-dropo ut voltage regulator A 926-3883ES-1.2/NOPB