LP3879SD-1.0/NOPB

Texas Instruments
926-3879SD-1.0/NOPB
LP3879SD-1.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800Ma Low-Nois LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1 V
1.2 A
1 Output
Positive
10 uA
2.5 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
475 mV
LP3879
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 475 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Fixed output Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 498

Stock:
498 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.23 $3.23
$2.42 $24.20
$2.22 $55.50
$2.00 $200.00
$1.89 $472.50
$1.83 $915.00
Full Reel (Order in multiples of 1000)
$1.73 $1,730.00
$1.68 $3,360.00
$1.65 $8,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.