LP3852ESX-5.0/NOPB

Texas Instruments
926-LP3852ESX50NOPB
LP3852ESX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re A 926-LP3852ES50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
1.5 A
1 Output
Positive
2.5 V
7 V
Fixed
- 40 C
+ 125 C
240 mV
LP3852
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.28 V at 1.5 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.92 $1,460.00
$2.80 $2,800.00
$2.74 $6,850.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.57
Min:
1

Similar Product

Texas Instruments LP3852ES-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re A 926-LP3852ESX50NOPB