LP3852EMP-3.3/NOPB

Texas Instruments
926-LP3852EMP33NOPB
LP3852EMP-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Response U ltra LDO Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
240 mV
LP3852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.32 V at 1.5 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 3 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Ultra Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,461

Stock:
1,461 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.53 $4.53
$3.43 $34.30
$3.16 $79.00
$2.85 $285.00
$2.72 $680.00
$2.71 $1,355.00
Full Reel (Order in multiples of 1000)
$2.53 $2,530.00
$2.33 $4,660.00
$2.32 $11,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.