LP3470IM5-2.83/NOPB

Texas Instruments
926-LP3470IM5283NOPB
LP3470IM5-2.83/NOPB

Mfr.:

Description:
Supervisory Circuits Active-low reset IC with programmable de A 595-TPS389025DSER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
2.83 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
2 ms
5.5 V
- 40 C
+ 85 C
1 %
LP3470
Reel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 16 uA
Overvoltage Threshold: 2.8583 V
Pd - Power Dissipation: 300 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 500 mV
Undervoltage Threshold: 2.8017 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.61 $1,610.00

Similar Product

Texas Instruments TPS389025DSER
Texas Instruments
Supervisory Circuits Low-quiescent curren t 1% accuracy super A 595-TPS389025DSET