LP2998MA/NOPB

Texas Instruments
926-LP2998MA/NOPB
LP2998MA/NOPB

Mfr.:

Description:
Power Management Specialized - PMIC DDR-I & DDR-II Termi nation Reg A 926-LP A 926-LP2998MAE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
LP2998
DDR Termination Regulator
SMD/SMT
SOIC-8
1.5 A
5.5 V
1.35 V
677 mV
- 40 C
+ 125 C
320 uA
Tube
Brand: Texas Instruments
Development Kit: LP2998EVAL
Input Voltage Range: 1.35 V to 5.5 V
Operating Supply Current: 320 uA
Operating Supply Voltage: 1.35 V to 5.5 V
Output Voltage Range: 677 mV
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 579

Stock:
579 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.91 $19.10
$1.58 $39.50
$1.46 $138.70
$1.41 $401.85
$1.36 $1,421.20
$1.33 $3,411.45
$1.30 $6,545.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.50
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.13
Min:
1

Similar Product

Texas Instruments LP2998MAE/NOPB
Texas Instruments
Power Management Specialized - PMIC 1.5-A DDR terminatio n regulator with sh A 926-LP2998MA/NOPB