LP2986IM-5.0/NOPB

Texas Instruments
926-2986IM-5.0/NOPB
LP2986IM-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5V 200Ma Micropwr LD O Reg A 926-LP2986I A 926-LP2986IMX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
200 mA
1 Output
Positive
1 uA
2.1 V
16 V
65 dB
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 0.1 mA, 0.12 V at 75 mA, 0.23 V at 200 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 690

Stock:
690 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.84 $3.84
$2.90 $29.00
$2.41 $60.25
$2.30 $218.50
$2.26 $644.10
$2.18 $1,242.60
$2.13 $2,225.85
$2.07 $5,309.55
$2.05 $10,321.75

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.39
Min:
1

Similar Product

Texas Instruments LP2986IMX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators MicroPwr 200mA Ultra LDO Vtg Reg A 926-2 A 926-2986IM-5.0/NOPB