LP2985-18DBVT

595-LP2985-18DBVT
LP2985-18DBVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 150mA Fixed(1.8V) Lo Quies

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
850 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
280 mV
LP2985
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 850 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 850 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2985/LP2985A Low-Dropout (LDO) Voltage Regulator

Texas Instruments LP2985/LP2985A Low-Dropout (LDO) Voltage Regulators are fixed-output, wide-input, low-noise, low-dropout voltage regulators supporting an input voltage range from 2.5V to 16V and up to 150mA of load current. The LP2985/LP2985A supports an output range of 1.2V to 5.0V (LP2985-xxyyzM3). Additionally, the LP2985/LP2985A (LP2985-xxyyzM3) has a 1% output accuracy across the load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.37
Min:
1

Similar Product

Texas Instruments LP2985-18DBVR
Texas Instruments
LDO Voltage Regulators 1.8V 150mA low dro A 595-LP2985-18DBVT A A 595-LP2985-18DBVT